Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A cheap and effective way to measure temperature, this B59901D90A40 thermistor from EPCOS belongs in your design. It has 2 terminals. This product is 8.5 mm long, 20(Max) mm tall and 6.5(Max) mm deep.