50% Off
TDKB59930C120A70Thermistoren
Thermistor PTC 1.65 Ohm 25% 2-Pin Radial Strip
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Easily measure temperature by implementing this B59930C120A70 thermistor by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.