Reduced Price
TDKB59945C120A70Thermistoren
Thermistor PTC 0.45 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This B59945C120A70 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.