EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
PTC | |
2 | |
-40 | |
125 | |
63VDC|63VAC | |
5.6 | |
< 7 | |
±25 | |
Over Current Protection|Short Circuit Protection | |
5 | |
14.5(Max) | |
Strip | |
11(Max) | |
3.5(Max) | |
Radial | |
Through Hole |
Simple to implement like a resistor this B59960C120A70 thermistor developed by EPCOS will measure temperature. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 3.5(Max) mm deep.