OhmiteB5J24RWiderstand, fest, Einzeldurchsteckloch
Res Wirewound 24 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 24 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |