AmphenolB6252H5-NPP3G-75TRF-Steckverbinder
Conn BNC F 75Ohm Solder RA Thru-Hole Gold/Silver
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
BNC | |
F | |
Solder | |
Right Angle | |
Gold|Silver | |
75 | |
5000 | |
Bayonet Lock | |
34.9 | |
15 | |
Through Hole |
Do you have coaxial cables? This bnc B6252H5-NPP3G-75T RF connector manufactured from Amphenol is a must for you, it offers low transmission line impedance. This connector's body is plated in nickel. It has a right angle body orientation. It has a female type gender. This product is 34.9 mm long and 15 mm. It uses the solder termination method.