AmphenolB6551A1-NT3G-50RF-Steckverbinder
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Flange Mount RCP Gold
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder Cup | |
Straight | |
F | |
Gold | |
0 to 4G | |
50 | |
5000 | |
Bayonet Lock | |
Standard | |
26.7 | |
17.5 | |
17.5 | |
Flange Mount |
Do you have coaxial cables? This bnc B6551A1-NT3G-50 RF connector manufactured from Amphenol is a must for you, it offers low transmission line impedance. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. It uses the solder cup termination method. This product is 26.7 mm long, 17.5 mm tall and 17.5 mm deep.