SwitchcraftB6FSteckverbinder für Audio und Video
Conn XLR Connector F 6 POS ST Panel Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Run your audio and video effectively with the xlr connector B6F audio and video connector from Switchcraft. This F connector has 6 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 36.9 mm long with a diameter of 36.51 mm. It has 6 terminals.