VishayB6S-E3/80Brückengleichrichter
Diode Rectifier Bridge Single 600V 0.5A 4-Pin TO-269AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.7(Max) |
Verpackungsbreite | 4.1(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-269AA |
4 |
If you want to convert an alternating current input into a direct current, then this B6S-E3/80 full bridge rectifier from Vishay is perfect for you! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |