Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Apply different voltages to this B72207S0231K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 11 mm tall and 4 mm deep with a diameter of 9 mm. Its capacitance value is 115pF. This device utilizes metal oxide technology. This varistor has a voltage of 360 V. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.