Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Metal Oxide | |
430 | |
275 | |
350 | |
710 | |
10% | |
10 | |
1200 | |
95pF | |
21 | |
-40 | |
85 | |
Tape and Reel | |
9 | |
4.4 | |
12 | |
0.4 to 1.1 | |
Radial | |
Through Hole | |
5 |
Similar to a diode this B72207S0271K311 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 710 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its tolerance voltage is 10%. Its capacitance value is 95pF. This device utilizes metal oxide technology. This varistor has a voltage of 430 V. This product is 12 mm tall and 4.4 mm deep with a diameter of 9 mm.