Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This B72207S0500K111 MOV from EPCOS will exceed your needs! Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 135 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with metal oxide technology. This product is 11 mm tall and 3.3 mm deep with a diameter of 9 mm. Its capacitance value is 530pF. This varistor has a voltage of 82 V. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its tolerance voltage is 10%.