EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Metal Oxide | |
430 | |
275 | |
350 | |
710 | |
10% | |
10 | |
1200 | |
95pF | |
21 | |
-40 | |
105 | |
Tape and Reel | |
9 | |
4.4 | |
11 | |
0.4 to 1.1 | |
Radial | |
Through Hole | |
5 |
When different voltages are applied to this B72207S271K111 MOV from EPCOS will change resistance. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This varistor has a voltage of 430 V. This product is 11 mm tall and 4.4 mm deep with a diameter of 9 mm. Its capacitance value is 95pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This device utilizes metal oxide technology. Its tolerance voltage is 10%.