50% Off
TDKB72207S600K101Varistor
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this B72207S600K101 MOV developed by EPCOS. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 530pF. Its tolerance voltage is 10%. This varistor has a voltage of 82 V. This product is 11 mm tall and 3.3 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. This device utilizes metal oxide technology.