Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Metal Oxide | |
430 | |
275 | |
350 | |
710 | |
10% | |
25 | |
2500 | |
195pF | |
43 | |
-40 | |
85 | |
Tape and Reel | |
12 | |
5 | |
16.5 | |
Radial | |
Through Hole | |
5 |
Are you looking for a nonlinear resistor? This B72210S0271K312 MOV from EPCOS will exceed your needs! This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 2500 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its tolerance voltage is 10%. This device utilizes metal oxide technology. Its capacitance value is 195pF. This product is 16.5 mm tall and 5 mm deep with a diameter of 12 mm. This varistor has a voltage of 430 V.