Compliant | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this B72210S140K101 MOV developed by EPCOS. This device's clamping current is 5 A and clamping voltage is 43 V. This part has a pitch of 7.5 mm. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 22 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its tolerance voltage is 10%. Its capacitance value is 0.0052uF. This product is 14.5 mm tall and 4.2 mm deep with a diameter of 12 mm.