TDKB72210S2301K101Varistor

Var MOV 300VAC/385VDC 3500A 470V Thru-Hole Radial Bulk

Look no further, this B72210S2301K101 MOV from EPCOS is a variable resistor. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 775 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 470 V. Its capacitance value is 200pF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This product is 14.5 mm tall and 5.6 mm deep with a diameter of 12 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.

Import TariffMay apply to this part

Auf Lager: 3.852 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2236+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: