Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Metal Oxide | |
510 | |
320 | |
420 | |
840 | |
10% | |
50 | |
6000 | |
445pF | |
150 | |
-40 | |
105 | |
Bulk | |
16 | |
6.3 | |
20 | |
Radial | |
Through Hole | |
7.5 |
When different voltages are applied to this B72214P2321K101 MOV from EPCOS will change resistance. This device's clamping current is 50 A and clamping voltage is 840 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This varistor has a voltage of 510 V. Its capacitance value is 445pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This product is 20 mm tall and 6.3 mm deep with a diameter of 16 mm.