Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Metal Oxide | |
750 | |
460 | |
615 | |
1240 | |
10% | |
50 | |
6000 | |
320pF | |
200 | |
-40 | |
105 | |
Bulk | |
16.5 | |
8.5 | |
20.5 | |
Radial | |
Through Hole | |
7.5 |
A nonlinear resistor this B72214P2461K101 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 1240 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.5 mm tall and 8.5 mm deep with a diameter of 16.5 mm. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. Its capacitance value is 320pF. This varistor has a voltage of 750 V.