| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
Have complete control of resistance in a voltage applied circuit by using this B72214P2551K101 MOV developed by EPCOS. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 1500 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 21 mm tall and 9.4 mm deep with a diameter of 17 mm. Its tolerance voltage is 10%. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This varistor has a voltage of 910 V. This device is made with metal oxide technology. Its capacitance value is 265pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
