Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
A nonlinear resistor this B72214S0200K101 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 1000 A. This part has a pitch of 7.5 mm. This device's clamping current is 10 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 33 V. This device is made with metal oxide technology. Its capacitance value is 0.0068uF. Its tolerance voltage is 10%. This product is 18.5 mm tall and 4.6 mm deep with a diameter of 15.5 mm.