Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this B72214S0231K101 MOV from EPCOS. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 360 V. This product is 18.5 mm tall and 4.7 mm deep with a diameter of 15.5 mm. This device utilizes metal oxide technology. Its capacitance value is 380pF. Its tolerance voltage is 10%. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.