TDKB72214S0461K101Varistor

Var MOV 460VAC/615VDC 4500A 750V Thru-Hole Radial Bulk

Look no further, this B72214S0461K101 MOV from EPCOS is a variable resistor. This part has a pitch of 7.5 mm. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 1240 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This varistor has a voltage of 750 V. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This product is 19 mm tall and 6.4 mm deep with a diameter of 15.5 mm. Its capacitance value is 200pF.

130.655 Stück: Versand in vsl. 2 Tagen

    Total0,66 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2442+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 130.655 Stück
      • Price: 0,6617 €