Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Apply different voltages to this B72214S0750K101 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 200 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 0.00137uF. This product is 18.5 mm tall and 4.2 mm deep with a diameter of 15.5 mm. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. This varistor has a voltage of 120 V. Its tolerance voltage is 10%.