50% Off
TDKB72214S171K101Varistor
Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Look no further, this B72214S171K101 MOV from EPCOS is a variable resistor. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 455 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 490pF. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This varistor has a voltage of 270 V. Its tolerance voltage is 10%. This product is 18.5 mm tall and 4.6 mm deep with a diameter of 15.5 mm.