TDKB72214S2151K101Varistor

Var MOV 150VAC/200VDC 6000A 240V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this B72214S2151K101 MOV developed by EPCOS. This device's clamping current is 50 A and clamping voltage is 395 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 240 V. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology. This product is 18.5 mm tall and 4.8 mm deep with a diameter of 15.5 mm. Its capacitance value is 570pF.

Import TariffMay apply to this part

Auf Lager: 4.716 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2136+
    Manufacturer Lead Time:
    20 Wochen
    Country Of origin:
    China
    • Price: