TDKB72214S2621K101Varistor

Var MOV 625VAC/825VDC 5000A 1000V Thru-Hole Radial Bulk

Look no further, this B72214S2621K101 MOV from EPCOS is a variable resistor. This device's clamping current is 50 A and clamping voltage is 1650 V. Its maximum surge current is 5000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its capacitance value is 200pF. This varistor has a voltage of 1000 V. This product is 19 mm tall and 8.9 mm deep with a diameter of 15.5 mm.

Import TariffMay apply to this part

13.210 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 13.210 Stück
      • Price: 0,0555 €