Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Look no further, this B72214S600K101 MOV from EPCOS is a variable resistor. This device's clamping current is 50 A and clamping voltage is 165 V. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. Its capacitance value is 0.00165uF. This product is 18.5 mm tall and 4 mm deep with a diameter of 15.5 mm. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This device utilizes metal oxide technology.