TDKB72220S0102K101Varistor
Var MOV 1100VAC/1465VDC 6500A 1800V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
Provide proper variable resistance to your circuit by using this B72220S0102K101 MOV from EPCOS. Its maximum surge current is 6500 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 2970 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 28.5 mm tall and 11.4 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 1100 VAC and the maximum DC voltage rating is 1465 VDC. Its tolerance voltage is 10%. Its capacitance value is 170pF. This varistor has a voltage of 1800 V. This device utilizes metal oxide technology.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
