Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Yes |
PPAP | No |
Provide proper variable resistance to your circuit by using this B72220S0231K101 MOV from EPCOS. This device's clamping current is 100 A and clamping voltage is 595 V. This part has a pitch of 10 mm. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 5.1 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This varistor has a voltage of 360 V. Its capacitance value is 760pF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.