TDKB72220S0250K101Varistor

Var MOV 25VAC/31VDC 2000A 39V Thru-Hole Radial Bulk

Apply different voltages to this B72220S0250K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 10 mm. This device's clamping current is 20 A and clamping voltage is 77 V. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 39 V. This product is 25.5 mm tall and 4.7 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. This device is made with metal oxide technology. Its capacitance value is 0.0111uF. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.

Import TariffMay apply to this part

Auf Lager: 750 Stück

Regional Inventory: 500

    Total0,80 €Price for 1

    500 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2418+
      Manufacturer Lead Time:
      32 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,8047 €
    • (250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2431+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 250 Stück
      • Price: 0,4328 €