Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
A nonlinear resistor this B72220S0301K101 MOV manufactured from EPCOS will change resistance. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 775 V. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 470 V. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its capacitance value is 580pF. Its tolerance voltage is 10%. This product is 25.5 mm tall and 5.6 mm deep with a diameter of 21.5 mm.