TDKB72220S0600K101Varistor

Var MOV 60VAC/85VDC 6500A 100V Thru-Hole Radial Bulk

Look no further, this B72220S0600K101 MOV from EPCOS is a variable resistor. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 165 V. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 4.4 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 100 V. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. Its capacitance value is 0.0036uF.

Import TariffMay apply to this part

1.500 Stück: Versand in vsl. 2 Tagen

    Total686,55 €Price for 1500

    • (250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 1.500 Stück
      • Price: 0,4577 €