Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Similar to a diode this B72220S0681K101 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 1815 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1100 V. The maximum AC voltage rating is 680 VAC and the maximum DC voltage rating is 895 VDC. Its capacitance value is 250pF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This product is 26 mm tall and 8.4 mm deep with a diameter of 21.5 mm.