Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this B72220S2271K101 MOV from EPCOS. This device's clamping current is 100 A and clamping voltage is 710 V. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 25.5 mm tall and 5.8 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This varistor has a voltage of 430 V. Its capacitance value is 630pF. This device is made with metal oxide technology.