EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Metal Oxide | |
390 | |
250 | |
320 | |
650 | |
10% | |
100 | |
8000 | |
940pF | |
140 | |
-40 | |
105 | |
21.5 | |
5.3 | |
25.5 | |
2.7 to 15.7 | |
Radial | |
Through Hole | |
10 |
Similar to a diode this B72220S251K101 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 8000 A. This device's clamping current is 100 A and clamping voltage is 650 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 390 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 25.5 mm tall and 5.3 mm deep with a diameter of 21.5 mm. This device is made with metal oxide technology. Its capacitance value is 700pF. Its tolerance voltage is 10%.