EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Metal Oxide | |
620 | |
385 | |
505 | |
1025 | |
10% | |
100 | |
8000 | |
450pF | |
150 | |
-40 | |
105 | |
21.5 | |
6.3 | |
26 | |
2.7 to 15.7 | |
Radial | |
Through Hole | |
10 |
When different voltages are applied to this B72220S381K101 MOV from EPCOS will change resistance. Its maximum surge current is 8000 A. This device's clamping current is 100 A and clamping voltage is 1025 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26 mm tall and 6.3 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This varistor has a voltage of 620 V. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. Its capacitance value is 450pF.