TDKB72500D150A60Varistor

Var MLV 15VDC 30A 22V 0603 SMD T/R

Are you looking for a nonlinear resistor? This B72500D150A60 MOV from EPCOS will exceed your needs! Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 42 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 160pF. The maximum DC voltage rating is 15 VDC. This product is 1.75 mm long, 0.9 mm tall and 0.9 mm deep. This device utilizes multilayer technology.

Import TariffMay apply to this part

35.450 Stück: heute versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2017+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Kroatien
         
      • Price: 0,1485 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2017+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 27.450 Stück
      • Price: 0,1485 €
    • (4000)

      heute versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 8.000 Stück
      • Price: 0,0485 €