TDKB72500D160H60Varistor

Var MLV 16VDC 0603 SMD T/R

Look no further, this B72500D160H60 MOV from EPCOS is a variable resistor. This device's clamping current is 1 A and clamping voltage is 290 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum DC voltage rating is 16 VDC. Its capacitance value is 3pF. This product is 1.75 mm long, 0.9 mm tall and 0.9 mm deep. This device utilizes multilayer technology.

Import TariffMay apply to this part

32.000 Stück: morgen versandbereit

    Total57,20 €Price for 4000

    • (4000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2339+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 32.000 Stück
      • Price: 0,0143 €