TDKB72500T8250L60Varistor

Var MLV 25VAC/32VDC 5A 51.9V 0603 SMD T/R Automotive AEC-Q200

Similar to a diode this B72500T8250L60 MOV manufactured from EPCOS is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 120 V. Its maximum surge current is 5 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its tolerance voltage is 0% to 35%. Its capacitance value is 15pF. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 32 VDC. This varistor has a voltage of 51.9 V. This device is made with multilayer technology.

Import TariffMay apply to this part

11.870 Stück: heute versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      11870
      Country Of origin:
      Kroatien
         
      • Price: 0,0991 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 11.870 Stück
      • Price: 0,0991 €