TDKB72510T300K62Varistor

Var MLV 30VAC/38VDC 80A 47V 0805 SMD T/R

Similar to a diode this B72510T300K62 MOV manufactured from EPCOS is a nonlinear component. This device's clamping current is 1 A and clamping voltage is 77 V. Its maximum surge current is 80 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.4 mm tall and 1.25 mm deep. This device is made with multilayer technology. Its capacitance value is 200pF. This varistor has a voltage of 47 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC.

17.400 Stück: heute versandbereit

    Total246,00 €Price for 3000

    • (3000)

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2402+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 17.400 Stück
      • Price: 0,0820 €