TDKB72520T350K62Varistor

Var MLV 35VAC/45VDC 100A 56V 1206 SMD T/R

Look no further, this B72520T350K62 MOV from EPCOS is a variable resistor. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 90 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 200pF. This varistor has a voltage of 56 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This device is made with multilayer technology. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. Its tolerance voltage is 10%.

Import TariffMay apply to this part

4.001 Stück: heute versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1942+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Kroatien
         
      • Price: 0,1714 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1942+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 1 Stück
      • Price: 0,1714 €
    • (2000)

      heute versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2323+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 4.000 Stück
      • Price: 0,1697 €