TDKB72520T400K62Varistor

Var MLV 40VAC/56VDC 100A 68V 1206 SMD T/R

Provide proper variable resistance to your circuit by using this B72520T400K62 MOV from EPCOS. This device's clamping current is 1 A and clamping voltage is 110 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device utilizes multilayer technology. Its capacitance value is 250pF. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. Its tolerance voltage is 10%. This varistor has a voltage of 68 V. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1.361 Stück: heute versandbereit

    Total0,16 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      1361
      Country Of origin:
      Kroatien
         
      • Price: 0,1580 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 1.361 Stück
      • Price: 0,1580 €