TDKB72520T600K62Varistor

Var MLV 60VAC/85VDC 100A 100V 1206 SMD T/R

Have complete control of resistance in a voltage applied circuit by using this B72520T600K62 MOV developed by EPCOS. Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 100 V. Its tolerance voltage is 10%. Its capacitance value is 100pF. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This device utilizes multilayer technology.

Import TariffMay apply to this part

507 Stück: morgen versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      507
      Country Of origin:
      Kroatien
         
      • Price: 0,0198 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1840+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Kroatien
      • In Stock: 507 Stück
      • Price: 0,0198 €