Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Never worry about improper resistance being seen by your components with this B72650M251K72 MOV from EPCOS, it will change depending on voltages. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep. This varistor has a voltage of 68 V. Its capacitance value is 0.002uF.