TDKB72650M350K72Varistor

Var MLV 35VAC/45VDC 100A 56V 3225 SMD J-Lead T/R

Are you looking for a nonlinear resistor? This B72650M350K72 MOV from EPCOS will exceed your needs! Its maximum surge current is 100 A. This device's clamping current is 1 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its tolerance voltage is 10%. This varistor has a voltage of 56 V. This product is 8 mm long, 3.2 mm tall and 6.3 mm deep. This device utilizes multilayer technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 620pF.

Import TariffMay apply to this part

2.370 Stück: heute versandbereit

    Total0,31 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      0840+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2370
      Country Of origin:
      Indonesien
         
      • Price: 0,3070 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      0840+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 2.370 Stück
      • Price: 0,3070 €