Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | Unknown |
Multilayer | |
430 | |
275 | |
350 | |
710 | |
10% | |
10 | |
1200 | |
95pF | |
21 | |
-40 | |
85 | |
4032 | |
Tape and Reel | |
10.2 | |
8 | |
4.5 | |
J-Lead | |
Surface Mount |
A nonlinear resistor this B72660M271K72 MOV manufactured from EPCOS will change resistance. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.2 mm long, 4.5 mm tall and 8 mm deep. Its capacitance value is 95pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its tolerance voltage is 10%. This varistor has a voltage of 430 V. This device utilizes multilayer technology.