TDKB82111E0000C022Induktor verbleit
VHF Choke Wirewound 22uH 20% 100KHz Ferrite 3A 0.07Ohm DCR AXL T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
B82111E0000C022 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Your electrical design will benefit from this vhf choke B82111E0000C022 leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 70m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 110M Hz. This product is 27.4 mm long with a diameter of 7 mm. It has an inductance of 22u H. It has a tolerance of 20%. This device utilizes wirewound technology.