TDKB82145A1475JInduktor verbleit
RF Choke Drum Core 4.7mH 5% 100KHz 60Q-Factor Ferrite 170mA 18Ohm DCR AXL T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8504.50.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Resist changes in electric current flow in your electrical design with this rf choke B82145A1475J leaded inductor from EPCOS. This device is made with drum core technology. It has a tolerance of 5%. This product is 14.8 mm long with a diameter of 6.5 mm. This leaded inductor has a maximum DC current of 170m A with a maximum resistance of 18 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 500K Hz. It has an inductance of 4.7m H.