TDKB84112B0000B120Starkstromleitungsfilter
Power Line Filter EMC 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This B84112B0000B120 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 20. The B84112B0000B120 power line filter has a quick connect termination style. This product is 84 mm long, 38.1 mm tall and 125 mm deep.